Microchip PIC Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 7.949
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8KB RAM nanoWatt 4.426In Stock
Min.: 1
Mult.: 1
Reel: 1.600

SMD/SMT QFN-44 PIC24F 64 kB 16 bit 10 bit 32 MHz 29 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 16-bit Microcontrollers - MCU 16KB Flash 2KB RAM 512B EEPROM 16MIPS 2.880In Stock
Min.: 1
Mult.: 1
Reel: 1.600

SMD/SMT SSOP-20 PIC24F 16 kB 16 bit 10 bit 32 MHz 18 I/O 1.5 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16-bit16 MIPS 32KB Flash 8KB RAM 2.689In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24F 32 kB 16 bit 10 bit 32 MHz 19 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 8 KB Flash 1 KB RAM 805In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC24F 8 kB 16 bit 12 bit 32 MHz 18 I/O 1 kB 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 1.8V - 3.6V 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 PIC10 896 B 8 bit 8 bit 16 MHz 4 I/O 64 B 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 3.803In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 1.75 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 1.991In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT DFN-8 PIC12 1.75 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 4.428In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 7 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.5 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1 KB Flash Prgrm 64B 8MHz Intrnl Oscilat 8.284In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit No ADC 8 MHz 6 I/O 41 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 4.467In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 6.177In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 20MHz IndTemp SOIC14 978In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 1.5 kB 8 bit No ADC 20 MHz 11 I/O 72 B 3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 408In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 4 kB 8 bit No ADC 20 MHz 33 I/O 192 B 3.65 V 5.5 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1.145In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 2 kB 8 bit 8 bit 20 MHz 13 I/O 128 B 4 V 5.5 V 0 C + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 3.060In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 2 kB 8 bit 10 bit 20 MHz 12 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 2.926In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 kB 8 bit 10 bit 20 MHz 36 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 2.215In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-16 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 2.720In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 4.063In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2.749In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT UQFN-40 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 1.295In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT TQFP-44 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 628In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 28 kB 8 bit 12 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 1.396In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 PIC16 3.5 kB 8 bit 10 bit 32 MHz 16 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM 1.238In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1KB RAM, 256 EEPROM 4.557In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-16 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tube