Microchip PIC32MX5xx Series 32-bit Microcontrollers - MCU

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology 32-bit Microcontrollers - MCU 100PINS 128KB 32KBRM 80MHz USB CAN 4DMA Non-Stocked Lead-Time 24 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V + 85 C Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, 256KB Flash, 32KB RAM, 50MHz, 100Pin, USB, CAN, 3 Comp, CTMU, RTCC Non-Stocked
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MX5xx SMD/SMT TFBGA-100 RISC 256 kB 32 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, 512KB Flash, 64KB RAM, 50 MHz, 100 Pin, USB, CAN, 3 Comp, CTMU, RTCC Non-Stocked
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MX5xx SMD/SMT TFBGA-100 RISC 512 kB 64 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Reel