Microchip 89LS Series 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33MHz 2.7V-4.0V 1.906In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B PLCC-44 16 MHz No ADC 32 I/O 2.7 V 4 V SMD/SMT 8 bit - 40 C + 85 C 89LS Tube
Microchip Technology 8-bit Microcontrollers - MCU LOW VOLTAGE 4K ISP FLASH-16MHZ 4-5.5V 133In Stock
Min.: 1
Mult.: 1

8051 4 kB 128 B TQFP-44 16 MHz No ADC 32 I/O 2.7 V 4 V SMD/SMT 8 bit - 40 C + 85 C 89LS Tray
Microchip Technology 8-bit Microcontrollers - MCU LO-VLTG 8K ISP FLASH -16MHZ 2.7-5.5V 188In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B TQFP-44 16 MHz No ADC 32 I/O 2.7 V 4 V SMD/SMT 8 bit - 40 C + 85 C 89LS Tray
Microchip Technology 8-bit Microcontrollers - MCU LO-VLTG 8K ISP FLASH -16MHZ 2.7-5.5V Non-Stocked Lead-Time 4 Weeks
Min.: 220
Mult.: 220

8051 8 kB 256 B PDIP-40 16 MHz No ADC 32 I/O 2.7 V 4 V Through Hole 8 bit - 40 C + 85 C 89LS Tube