Microchip ATmega16A Series 8-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR LCD 16KB FLSH EE 512B 1KB SRAM-16MHZ 1.319In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 16 kB 1 kB TQFP-44 16 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB In-system Flash 2.7V - 5.5V 559In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB TQFP-44 16 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16A Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB In-system Flash 2.7V - 5.5V 900In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB MLF-44 16 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16A Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB In-system Flash 2.7V - 5.5V 401In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB PDIP-40 16 MHz 10 bit 32 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega16A Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FLASH 512B EE 1KB SRAM-16MHZ Non-Stocked Lead-Time 19 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

AVR VQFN-44 16 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega16A Reel