Microchip PIC12F529T39A Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 2.3KB Flash Prog 64B Flash Data 8MHz 7.458In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PIC12 1.5 kB 201 B TSSOP-14 8 MHz No ADC 6 I/O 2 V 3.7 V SMD/SMT 8 bit - 40 C + 85 C PIC12F529T39A Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 2.3KB Flash Prog 64B Flash Data 8MHz Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

PIC12 1.5 kB 201 B TSSOP-14 8 MHz No ADC 6 I/O 2 V 3.7 V SMD/SMT 8 bit - 40 C + 85 C PIC12F529T39A Tube