Microchip PIC18(L)F6x10 Series 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68I/O 421In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6x10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68I/O 194In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68I/O 320In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 768 B TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68 I/O 112In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 768 B TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68I/O Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 160

PIC18 8 kB 768 B TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6x10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 160

PIC18 16 kB 768 B TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x10 Tray