Microchip XMEGA B3 Series 8-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8/16-bit AVR MCU 4.110In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP,IND TEMP GREEN,1.6-3.6V,T&R 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP,IND TEMP,GRN 1.6-3.6V,32MHz,T&R 141In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 64 kB 4 kB TQFP-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, IT, Grn 1.6-3.6V
176Expected 26/10/2026
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 64KB FLASH1KB EE4KSRAM Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

AVR 128 kB 8 kB QFN-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Reel
Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 128KB FLASH 2KB EE 8K Non-Stocked Lead-Time 20 Weeks
Min.: 360
Mult.: 360

AVR 128 kB 8 kB VQFN-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8/16-bit AVR MCU Non-Stocked Lead-Time 20 Weeks
Min.: 260
Mult.: 260

AVR 128 kB 8 kB QFN-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 128KB FLASH 2KB EE 8K Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

AVR 128 kB 8 kB VQFN-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C XMEGA B3 Reel

Microchip Technology 8-bit Microcontrollers - MCU 64QFN, IT, Grn 1.6-3.6V Non-Stocked Lead-Time 21 Weeks
Min.: 260
Mult.: 260

AVR 64 kB 4 kB QFN-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Tray