Renesas Electronics RA Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 1.210
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K QFP48 3.554In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-48 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 40 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP64 2.145In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 56 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1M/512K QFP144 1.005In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M33 1 MB 32 bit 2 x 12 bit 200 MHz 109 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K WQFN48 10.941In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K QFP32 1.271In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP32 2.463In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP32 2.340In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 128K/32K QFP80 2.482In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 128K/32K QFN48 4.497In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 256K/32K QFP64 5.456In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1M/512K QFP100 435In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M33 1 MB 32 bit 2 x 12 bit 200 MHz 75 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K WQFN32 3.395In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K QFP64 4.655In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 56 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 256K/32K QFN48 762In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 768K/128K QFP64 812In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M33 768 kB 32 bit 12 bit 100 MHz 41 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8D2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 151In Stock
Min.: 1
Mult.: 1

BGA-224 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8D2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 189In Stock
Min.: 1
Mult.: 1

BGA-289 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8M2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 165In Stock
Min.: 1
Mult.: 1

BGA-224 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8M2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 179In Stock
Min.: 1
Mult.: 1

BGA-289 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8P1 MCU, Dual-Core CM85 and CM33, Ethos-U55 uNPU, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 325In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-224 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8P1 MCU, Dual-Core CM85 and CM33, Ethos-U55 uNPU, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 351In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-289 0 C + 95 C Tray


Renesas Electronics ARM Microcontrollers - MCU RA8T2 Dual core CM85 and CM33, MRAM 1MB / RAM 2MB, w/ EtherCAT BGA224, -40C to 95C 176In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-224 CM33, CM85 - 40 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8T2 Dual core CM85 and CM33, MRAM 1MB / RAM 2MB, w/ EtherCAT BGA289, -40C to 95C 187In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-289 CM33, CM85 32 bit 16 bit 250 MHz, 1 GHz 215 I/O 2 MB 1.62 V 3.63 V - 40 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP48 1.591In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT LFQFP-48 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 40 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K WQFN48 890In Stock
Min.: 1
Mult.: 1

Tray