Microcontrollers - MCU

Results: 5.329
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 100In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 183In Stock
Min.: 1
Mult.: 1
Max.: 25

SMD/SMT UFQFPN-48 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 38 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 149In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 66 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 829In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet, Dual FDCAN 95In Stock
Min.: 1
Mult.: 1
Max.: 25

SMD/SMT LQFP-48 ARM Cortex M33 1 MB 32 bit 12 bit 144 MHz 38 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 96In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 100In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 120In Stock
Min.: 1
Mult.: 1
Max.: 30

SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 18 I/O 16 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 150In Stock
Min.: 1
Mult.: 1
Max.: 30

SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 18 I/O 16 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash memory, 36 Kbytes RAM, 48 MHz CPU 762In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 68In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 64In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 54In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 96 MHz with 512 Kby 170In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 64In Stock
Min.: 1
Mult.: 1

Tray


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 980In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 e200z4d 3 MB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 192 kB 3 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 4.083In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-36 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 26 I/O 10 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 3.335In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-81 ARM Cortex M4 1.5 MB 32 bit 12 bit 100 MHz 60 I/O 32 kB 1.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 154In Stock
1.600On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M7 1 MB 32 bit 12 bit, 16 bit 550 MHz 119 I/O 564 kB 1.62 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 6.891In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 88 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 High-density 4.209In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 128kb Connectivity 15.228In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash 8.613In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU DSP FPU ARM CortexM4 2Mb Flash 180MHz 1.289In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-176 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 140 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M4 2Mb Flash 168MHz CPU 1.599In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit 3 x 12 bit 180 MHz 82 I/O 256 kB 1.7 V 3.6 V - 40 C + 85 C Tray