C8051F331-GMR

Silicon Labs
634-C8051F331-GMR
C8051F331-GMR

Mfr.:

Description:
8-bit Microcontrollers - MCU 8kB/768B RAM, QFN20 OTP available (T631-GM)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
REACH - SVHC:
8051
8 kB
768 B
QFN-20
25 MHz
No ADC
17 I/O
2.7 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F331
Reel
Cut Tape
MouseReel
Brand: Silicon Labs
Data ROM Size: 128 B
Data ROM Type: Flash
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 4 Timer
Processor Series: C8051
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Unit Weight: 42,480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.500
Expected 16/10/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp194.651 Rp194.651
Rp150.437 Rp1.504.370
Rp143.466 Rp3.586.650
Rp124.569 Rp12.456.900
Rp118.882 Rp29.720.500
Rp113.745 Rp56.872.500
Full Reel (Order in multiples of 1500)
Rp113.745 Rp170.617.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.