Texas Instruments MSP430 16-bit Microcontrollers - MCU

Results: 2.065
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F4491IP A 595-MSP430F4491IPZ 111In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 60 kB 2 kB LQFP-100 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4491 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr MC U 92KB Flash A 595- A 595-MSP430F47163IPZR 97In Stock
Min.: 1
Mult.: 1

MSP430 92 kB 4 kB LQFP-100 16 MHz 16 bit 72 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F47163 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5506IRGZR A 595-MSP430F5506IRGZR 298In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 24 kB VQFN-48 25 MHz SMD/SMT 16 bit - 40 C + 85 C MSP430F5506 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F67681IPZR A 595-MSP430F67681IPZR 90In Stock
Min.: 1
Mult.: 1

MSP430 512 kB 16 kB LQFP-100 25 MHz 10 bit 90 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F67681 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller 371In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B PDIP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2412
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5948IRHAR 250In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 48 kB 2 kB VQFN-40 16 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5948 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr Microcontroller A 59 A 595-MSP430F5435IPNR 93In Stock
Min.: 1
Mult.: 1

MSP430 192 kB 16 kB LQFP-80 25 MHz 12 bit 67 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5435 Tray
Texas Instruments 16-bit Microcontrollers - MCU 60 kB Flash 2KB RAM 12b ADC-2 USART-HW A A 595-430F149IPM 2.400In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 60 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F149 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2122IPW 5.376In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 4 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2122 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2617TP A 595-MSP430F2617TPM 1.258In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 92 kB 8 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2617 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 256K B Flash 18KB SRAM A A 595-MSP430F5338IZCAT 3.562In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MSP430 256 kB 18 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5338 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5418AIPN 3.096In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 128 kB 16 kB LQFP-80 25 MHz 12 bit 67 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5418A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr MC U 128KB Flash A 595 A 595-MSP430F5529IPN 2.802In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 128 kB 8 kB LQFP-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5529 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-SP430FR5994IRGZT 3.117In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MSP430 256 kB 8 kB VQFN-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5994 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 60kB Flash 2KB RAM 1 2-Bit ADC/Dual DAC A 595-430F169IPM 1.230In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 60 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F169 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2132IRHBT 5.383In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSP430 8 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2132 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr MC U 92KB Flash
244In Stock
Min.: 1
Mult.: 1

MSP430 120 kB 4 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 150 C MSP430F2619S Tray
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 512K B Flash 64KB SRAM A A 595-MSP430F5659IZCAT 3.035In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MSP430 512 kB 66 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5659 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIPW 3.987In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 1 kB 128 B TSSOP-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1101A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1132IPW 1.975In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MSP430 8 kB 256 B TSSOP-20 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1132 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 2bit ADC + 1 USART A 595-430F133IPM 1.288In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 8 kB 256 B LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F133 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 32 kB Flash 1KB RAM 12b ADC-2 USART-HW A A 595-430F147IPM 937In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 32 kB 1 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F147 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 48 kB Flash 2KB RAM 2 USART + HW multplr A 595-430F1481IPMR 153In Stock
Min.: 1
Mult.: 1

MSP430 48 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1481 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM 12-Bit ADC/Dual DAC A 595-430F155IPM 649In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 16 kB 512 B LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F155 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 60kB Flash 2KB RAM 1 2-Bit ADC/Dual DAC A 595-430F169IPMR 620In Stock
Min.: 1
Mult.: 1

MSP430 60 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F169 Tray