Texas Instruments MSP430F5358 Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 384K B Flash 34KB SRAM A A 595-MSP430F5358IZCAR 288In Stock
Min.: 1
Mult.: 1
: 250

MSP430 384 kB 34 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5358 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5358IPZ A A 595-MSP430F5358IPZ 895In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 384 kB 34 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5358 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5358IPZR A 595-MSP430F5358IPZR Lead-Time 16 Weeks
Min.: 1
Mult.: 1

MSP430 384 kB 34 kB LQFP-100 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5358 Tray
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 384K B Flash 34KB SRAM A A 595-MSP430F5358IZCAT Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MSP430 384 kB 34 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5358 Reel