Texas Instruments MSP430FR5720 Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5720IRGER A 595-SP430FR5720IRGER 1.488In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 4 kB 1 kB VQFN-24 8 MHz 10 bit 17 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5720 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5720IPWR A 595-MSP430FR5720IPWR 220In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 1 kB TSSOP-28 8 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5720 Tube
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-SP430FR5720IRGET A 595-SP430FR5720IRGET Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MSP430 4 kB 1 kB VQFN-24 8 MHz 10 bit 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5720 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5720IPW A 595-MSP430FR5720IPW Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

MSP430 4 kB TSSOP-28 8 MHz 10 bit SMD/SMT 16 bit - 40 C + 85 C MSP430FR5720 Reel