Texas Instruments MSPM0C1104 Series ARM Microcontrollers - MCU

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 4.886In Stock
Min.: 1
Mult.: 1
Max.: 25
: 5.000

MSPM0C1104 SMD/SMT VSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 2.937In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3.000

MSPM0C1104 SMD/SMT SOT-23-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 14 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 13.882In Stock
Min.: 1
Mult.: 1
Max.: 100
: 5.000

MSPM0C1104 SMD/SMT ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 5.698In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3.000

MSPM0C1104 SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 17 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 2.427In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3.000

MSPM0C1104 SMD/SMT SOT-23-8 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 2.875In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3.000

MSPM0C1104 SMD/SMT WSON-8 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 685In Stock
3.000Expected 02/06/2026
Min.: 1
Mult.: 1
: 3.000

MSPM0C1104 SMD/SMT SOT-8 ARM Cortex M0+ 16 kB 32 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 1.274In Stock
3.000Expected 02/06/2026
Min.: 1
Mult.: 1
: 3.000

MSPM0C1104 SMD/SMT WSON-8 ARM Cortex M0+ 16 kB 32 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with
3.000Expected 22/07/2026
Min.: 1
Mult.: 1
Max.: 500
: 3.000

MSPM0C1104 SMD/SMT WQFN-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash
5.479On Order
Min.: 1
Mult.: 1
: 3.000

MSPM0C1104 SMD/SMT SOT-16 ARM Cortex M0+ 16 kB 32 bit 24 MHz 14 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash
3.000Expected 08/06/2026
Min.: 1
Mult.: 1
Max.: 700
: 3.000

MSPM0C1104 SMD/SMT WQFN-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel