Texas Instruments MSPM0G3106 Series ARM Microcontrollers - MCU

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 4.971In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0G3106 SMD/SMT VSSOP-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 16 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0G3106 SMD/SMT VSSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 24 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0G3106 SMD/SMT VSSOP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3106 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 985In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0G3106 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 2.166In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3106 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 6 4KB Flash 32KB SRAM 4.763In Stock
Min.: 1
Mult.: 1
Max.: 1.001

MSPM0G3106 SMD/SMT VSSOP-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 16 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 6 4KB Flash 32KB SRAM 4.668In Stock
Min.: 1
Mult.: 1
Max.: 1.001

MSPM0G3106 SMD/SMT VSSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 24 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 6 4KB Flash 32KB SRAM 1.698In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0G3106 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas
3.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3.000

MSPM0G3106 SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel