TQFP-128 Microcontrollers - MCU

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash,Tray, USB,Ethernet,CAN ,Extended Temp 82In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 100 MHz 99 I/O 256 kB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash,T&R, USB,Ethernet,CAN ,Extended Temp 1.717In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1292NCPDTI3 1.942In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F MCU wi 4.875In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 90 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash,T&R, USB,Extended Temp 3.705In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 1 28 TQFP PKG IN 85C 1.991In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 99 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 128 TQFP PKG 85C 1.867In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 128 TQFP PKG IN 85C 1.565In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 965In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
XMOS 32-bit Microcontrollers - MCU IC - XU316-1024-TQ128-C24 427In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-128 XCore 1 MB 32 bit 600 MHz 78 I/O 1 MB 855 mV 945 mV 0 C + 70 C
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash,Tray, USB,Extended Temp 175In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C129DNCPDTT3R 79In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 1.14 V 3.63 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 900In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 C28x 512 kB 32 bit 12 bit 150 MHz 65 I/O 101 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 900In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 C28x 1 MB 32 bit 12 bit 150 MHz 65 I/O 133 kB 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
XMOS 32-bit Microcontrollers - MCU IC - XE216-256-TQ128-C20 48In Stock
90Expected 14/07/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-128 XCore 512 kB 32 bit 81 I/O 512 kB 950 mV 3.6 V 0 C + 70 C
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 96KB Flash, 8KB RAM, LCD 56x24, 12bit ADC 85In Stock
Min.: 1
Mult.: 1
SMD/SMT TQFP-128 S1C17 96 kB 12 bit 4.2 MHz 41 I/O 8 kB 1.2 V 3.6 V - 40 C + 85 C
Texas Instruments 32-bit Microcontrollers - MCU 884In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT TQFP-128 C28x 512 kB 32 bit 5 x 12 bit 150 MHz 65 I/O 101 kB 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 470In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TQFP-128 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 65 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 909In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1.000

SMD/SMT TQFP-128 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 65 I/O 133 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 880In Stock
Min.: 1
Mult.: 1
Max.: 50
: 1.000

SMD/SMT TQFP-128 C28x 1 MB 32 bit 12 bit 150 MHz 32 I/O 133 kB 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 128, 1 MFlash, USB, Eth., CAN, Immuatable Boot, E Temp, T&R 1.995In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 12 bit 120 MHz 99 I/O 1.71 V 3.63 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 128, 1 MFlash, USB, Eth., CAN, Immuatable Boot, I Temp, T&R 951In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 12 bit 120 MHz 99 I/O 1.71 V 3.63 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 128 TQFP PKG IN 85C 2.758In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 1.411In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1294KCPDTI3 1.982In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel