VQFN-20 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 699In Stock
3.300Expected 29/06/2026
Min.: 1
Mult.: 1
: 3.300

SMD/SMT VQFN-20 AVR 32 kB 8 bit 12 bit 24 MHz 16 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH EE 2.152In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT VQFN-20 AVR 8 kB 8 bit 10 bit 16 MHz 12 I/O 512 B 1.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz,8KB,QFN20,Ind 125C,Green,Tray 2.388In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 AVR 8 kB 8 bit 10 bit 20 MHz 18 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB,VQFN20, Ind 85C, Green 1.634In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 AVR 32 kB 8 bit 12 bit 20 MHz 18 I/O 3 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 8KB FRAM 2KB SRAM 10-b A A 595-430FR2422IRHLT 5.462In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-20 MSP430 8 kB 16 bit 10 bit 16 MHz 15 I/O 2 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1.533In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 RISC 7 kB 8 bit 12 bit 32 MHz 18 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN20, Ind 105C, Green, Tray 1.215In Stock
1.470Expected 02/06/2026
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 AVR 16 kB 8 bit 10 bit 20 MHz 18 I/O 1 kB 1.8 V 5.5 V - 40 C + 105 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB,VQFN20, Ind 125C, Green 737In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 16 kB 8 bit 12 bit 20 MHz 2 kB 1.8 V 5.5 V - 40 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 1.8-5.5V Industrial Temp 1.358In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 AVR 2 kB 8 bit 10 bit 20 MHz 12 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8-bit Microcontroller 1.121In Stock
6.000Expected 09/07/2026
Min.: 1
Mult.: 1
: 6.000

SMD/SMT VQFN-20 AVR 8 kB 8 bit 10 bit 20 MHz 18 I/O 512 B 1.8 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB,VQFN20, Ind 85C, Green 1.021In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 AVR 8 kB 8 bit 12 bit 20 MHz 18 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 70In Stock
980Expected 02/06/2026
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 AVR 32 kB 8 bit 12 bit 24 MHz 16 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1.169In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 RISC 64 kB 8 bit 12 bit 64 MHz 18 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1024B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 12In Stock
3.300Expected 27/05/2026
Min.: 1
Mult.: 1
: 3.300

SMD/SMT VQFN-20 RISC 14 kB 8 bit 32 MHz 18 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 115In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 PIC16 3.5 kB 8 bit 10 bit 32 MHz 17 I/O 256 B 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 971In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 PIC16 7 kB 8 bit 10 bit 32 MHz 17 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 237In Stock
6.600Expected 03/12/2026
Min.: 1
Mult.: 1
: 3.300

SMD/SMT VQFN-20 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 945In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 RISC 16 kB 8 bit 12 bit 64 MHz 18 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1.348In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 PIC18 16 kB 8 bit 12 bit 64 MHz 1 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1.030In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 PIC18 32 kB 8 bit 12 bit 64 MHz 18 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 140In Stock
980Expected 16/06/2026
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 PIC18 64 kB 8 bit 12 bit 64 MHz 18 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 8KB FRAM 2KB SRAM 10-b A A 595-430FR2422IRHLR 268In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-20 MSP430 8 kB 16 bit 10 bit 16 MHz 15 I/O 2 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 4 touch IO (4 A 595-430FR2512IRHLR 455In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-20 MSP430 8 kB 16 bit 10 bit 16 MHz 15 I/O 2 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 2K FLSH 128B EE 128B SRAM 1UART20MHz 72In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 AVR 2 kB 8 bit No ADC 20 MHz 18 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16MHz 3x3mm 20 VQFN 998In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-20 AVR 4 kB 8 bit 10 bit 16 MHz 12 I/O 256 B 1.7 V 5.5 V - 40 C + 85 C Tray