S12XE Series 16-bit Microcontrollers - MCU

Results: 246
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU S12X core 1MB Flash 50MHz Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 1M FLASH 64K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 1M FLASH 64K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT-1M FLASH-64K Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT-1M FLASH 64K RAM Non-Stocked Lead-Time 45 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit 1000K Flash Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 768KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 45 Weeks
Min.: 60
Mult.: 60

HCS12X 768 kB 48 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 768KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 768 kB 48 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit 768K Flash Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 768 kB 48 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 768KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

HCS12X 768 kB 48 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 768KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 768 kB 48 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 768KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

HCS12X 768 kB 48 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 384 kB 24 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

HCS12X 384 kB 24 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 384 kB 24 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

HCS12X 384 kB 24 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 384 kB 24 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HCS12X 384 kB 24 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

HCS12X 384 kB 24 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 384KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
HCS12X 384 kB 24 kB QFP-80 50 MHz 12 bit 152 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 105 C S12XE AEC-Q100 Tray