PIC16(L)C5x Series 8-bit Microcontrollers - MCU

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O Non-Stocked Lead-Time 52 Weeks
Min.: 252
Mult.: 252

PIC16 2 kB 73 B SOIC-18 20 MHz No ADC 12 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz PDIP18 Non-Stocked
Min.: 300
Mult.: 25

PIC16 768 B 25 B PDIP-18 4 MHz No ADC 12 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz SOIC18 Non-Stocked
Min.: 336
Mult.: 42

PIC16 512 B 25 B SOIC-18 4 MHz No ADC 12 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O 4 MHz SOIC-28 Non-Stocked
Min.: 243
Mult.: 27

PIC16 512 B 24 B SOIC-28 4 MHz No ADC 20 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O Non-Stocked
Min.: 195
Mult.: 15

PIC16 2 kB 72 B PDIP-28 4 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O Non-Stocked
Min.: 250
Mult.: 25

PIC16 2 kB 73 B PDIP-18 4 MHz No ADC 12 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O Non-Stocked Lead-Time 52 Weeks
Min.: 268
Mult.: 268

PIC16 2 kB 73 B SSOP-20 4 MHz No ADC 12 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O Non-Stocked Lead-Time 52 Weeks
Min.: 250
Mult.: 250

PIC16 2 kB 73 B PDIP-18 4 MHz No ADC 12 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O SC/R IndTemp SOIC28 Non-Stocked
Min.: 135
Mult.: 27

PIC16 512 B 24 B SOIC-28 40 MHz No ADC 20 I/O 3 V 6.25 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 25 RAM 12 I/O SC/R SOIC18 Non-Stocked
Min.: 168
Mult.: 42

PIC16 1 kB 25 B SOIC-18 40 MHz No ADC 12 I/O 3 V 6.25 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O Non-Stocked
Min.: 180
Mult.: 15

PIC16 2 kB 72 B PDIP-28 20 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O Non-Stocked
Min.: 216
Mult.: 27

PIC16 2 kB 72 B SOIC-28 4 MHz No ADC 20 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube