MM912x634 Series 16-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 64KB Flash, LIN, QFP-EP 48 1.195In Stock
Min.: 1
Mult.: 1

HCS12 48 kB 2 kB LQFP-48 20 MHz 10 bit 15 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C MM912x634 AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 48KB Flash, LIN, QFP-EP 48 1.250In Stock
Min.: 1
Mult.: 1

HCS12 48 kB 2 kB LQFP-48 20 MHz 10 bit 15 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C MM912x634 AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV S12 Relay Driver, 2x HS/LS , VReg, 16-bit MCU, 6KB RAM, 32KB Flash, LIN, QFP-EP 48 1.250In Stock
Min.: 1
Mult.: 1

S12 32 kB 2 kB LQFP-48 20 MHz 10 bit 6 I/O 2.25 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C MM912x634 AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 48KB Flash, LIN, QFP-EP 48 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

HCS12 48 kB 2 kB LQFP-48 20 MHz 10 bit 15 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C MM912x634 AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 64KB Flash, LIN, QFP-EP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

HCS12 48 kB 2 kB LQFP-48 20 MHz 10 bit 15 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C MM912x634 AEC-Q100 Reel