PIC18(L)Fxx2 Series 8-bit Microcontrollers - MCU

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 929In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 34 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 507In Stock
Min.: 1
Mult.: 1
: 500

PIC18 32 kB 1.5 kB PLCC-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 360In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23 I/O 1.285In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 211In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PLCC-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23I/O 83In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23I/O 136In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-28 40 MHz 12 bit 23 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23I/O 2.083In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23I/O 1.043In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SPDIP-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23 I/O 1.386In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23I/O 893In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SPDIP-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23I/O 984In Stock
Min.: 1
Mult.: 1
: 1.600

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 623In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PLCC-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 903In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tray

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23I/O 603In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 23 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 7In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx2 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 182In Stock
Min.: 1
Mult.: 1
: 1.200

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23I/O 24In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SPDIP-28 40 MHz 10 bit 23 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 39In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PLCC-44 40 MHz 10 bit 34 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 60In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 34 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 92In Stock
160Expected 21/09/2026
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 34 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tray

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O 1In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B PLCC-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O 1In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B PDIP-40 40 MHz 10 bit 34 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O 116In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 52In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 34 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx2 Tube