PIC18Fx7J94 Series 8-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64 pins, 128KB Flash 4KB RAM, 16MIPS 732In Stock
Min.: 1
Mult.: 1
: 1.200

PIC18 TQFP-64 SMD/SMT PIC18Fx7J94 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64 pins, 128KB Flash 4KB RAM, 16MIPS 505In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-64 64 MHz 12 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 80 pins, 128KB Flash 4KB RAM, 16MIPS 379In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 68 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 100 pins,128KB Flash 4KB RAM, 16MIPS 740In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-100 64 MHz 10 bit/12 bit 86 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 100 pins,128KB Flash 4KB RAM, 16MIPS 1.631In Stock
Min.: 1
Mult.: 1
: 1.200

PIC18 128 kB 4 kB TQFP-100 64 MHz 10 bit/12 bit 86 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 64 pins 128KB Flash 4KB RAM 16MIPS 142In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB QFN-64 64 MHz 12 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Tube
Microchip Technology 8-bit Microcontrollers - MCU 100 pins,128KB Flash 4KB RAM, 16MIPS 144In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-100 64 MHz 10 bit/12 bit 86 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64 pins 128KB Flash 4KB RAM 16MIPS Non-Stocked Lead-Time 11 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC18 QFN-64 SMD/SMT PIC18Fx7J94 Reel