3.45 V ARM Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU SR5 E1 line Stellar electrifications 32-bit Arm Cortex-M7 automotive 2x cores 2 415In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT eLQFP -176 ARM Cortex M7 2 MB 32 bit 12 bit, 16 bit 300 MHz 488 kB 3.15 V 3.45 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU ATSAMG54 TQFP 1In Stock
Min.: 1
Mult.: 1

SAMG SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 96 MHz 38 I/O 96 kB 1.62 V 3.45 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Stellar electrification 32-bit Arm Cortex-M7 automotive 2x cores 2 MB Flash Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TQFP-144 ARM Cortex M7 2 MB 32 bit 5 x 12 bit, 2 x 16 bit 300 MHz 9 I/O 488 kB 3.15 V 3.45 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics ARM Microcontrollers - MCU Stellar electrification 32-bit Arm Cortex-M7 automotive 2x cores 2 MB Flash Non-Stocked
Min.: 800
Mult.: 800
: 800

SMD/SMT TQFP-144 ARM Cortex M7 2 MB 32 bit 5 x 12 bit, 2 x 16 bit 300 MHz 9 I/O 488 kB 3.15 V 3.45 V - 40 C + 125 C AEC-Q100 Reel