ARM Microcontrollers - MCU

Results: 2.201
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU LQFPGREENIND TEMPMRL A 996In Stock
Min.: 1
Mult.: 1
: 1.000

SAM3S SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 64 MHz 79 I/O 48 kB 1.62 V 1.9 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LFBGA, GREEN, EXT TEMP, MRL B 148In Stock
Min.: 1
Mult.: 1

ATSAM4E16 SMD/SMT LFBGA-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO, MRL A 1.213In Stock
Min.: 1
Mult.: 1

SAM4L SMD/SMT TQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 48 MHz 75 I/O 32 kB 1.62 V 1.98 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN,GREEN,IND TEMP,CRYPTO,MRL A 260In Stock
Min.: 1
Mult.: 1

SAM4L SMD/SMT QFN-64 ARM Cortex M4 512 kB 32 bit 12 bit 48 MHz 43 I/O 64 kB 1.62 V 1.98 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortx-M0+256KB FLASH 3.462In Stock
Min.: 1
Mult.: 1
: 2.000

SAMD1/2x SMD/SMT TQFP-32 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN IND TEMP GREEN 48MHz 1.248In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 2.568In Stock
Min.: 1
Mult.: 1
: 1.500

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 3.3V, 48MHZ 1.776In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 9.073In Stock
Min.: 1
Mult.: 1
: 2.500

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 48QFN GRN1.6-3.6V48MHz 2.805In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 128 TQFP PKG IN 85C 1.570In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAMD51 SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU QFN24, 16KBFlash/4KB SRAM,85 Temp,Green,Tube 1.032In Stock
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT VQFN-24 ARM Cortex M23 16 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN24, 64KBFlash/16KB SRAM,85 Temp,Crypto,Tube 817In Stock
Min.: 1
Mult.: 1

ATSAML11 SMD/SMT VQFN-24 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 17 I/O 16 kB 900 mV 1.2 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Embedded Controller, 256KB SRAM 1.042In Stock
Min.: 1
Mult.: 1

SMD/SMT WFBGA-144 ARM Cortex M4 224 kB 32 bit 10 bit, 12 bit 48 MHz 128 I/O 32 kB - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 570In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 47 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU QFNGREENIND TEMPMRL A 259In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT QFN-64 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 2.114In Stock
Min.: 1
Mult.: 1
: 2.000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU Cortex-M0+16KB FLASH 1.6-3.6V 48MHz 4.087In Stock
Min.: 1
Mult.: 1
: 3.000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash 14SOIC 3.046In Stock
Min.: 1
Mult.: 1
: 3.000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN IND TEMP GREEN 48MHz 2.802In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 2.477In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB32TQFP GRN1.6-3.6V48MHz 1.796In Stock
Min.: 1
Mult.: 1
: 2.000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU CM0,TQFP32, 128kFlash,T&R,USB, I Temp 1.205In Stock
Min.: 1
Mult.: 1
: 2.000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 48QFN,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 2.940In Stock
Min.: 1
Mult.: 1
: 4.000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 125C, GREEN,1.6-3.6V,48MHz 1.443In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray