Renesas Electronics ARM Microcontrollers - MCU

Results: 1.373
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E3 ARM CM23 32MHz 16KB/2KB TSSOP20 Full-magazine 63In Stock
304Expected 09/06/2026
Min.: 1
Mult.: 1

RA0E3 SMD/SMT TSSOP-20 ARM CM23 32 MHz

Renesas Electronics ARM Microcontrollers - MCU MCU RA2E2 ARM CM23 48MHz 32K/8K WQFN24 1.090In Stock
Min.: 1
Mult.: 1

RA2E2 Tray

Renesas Electronics ARM Microcontrollers - MCU MCU RA2E2 ARM CM23 48MHz 16K/8K WQFN20 1.300In Stock
Min.: 1
Mult.: 1

RA2E2 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 256K/32K QFP80 64In Stock
833Expected 24/09/2026
Min.: 1
Mult.: 1

RA2L1 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 1M/640K QFP176 32In Stock
Min.: 1
Mult.: 1

RA6M3 SMD/SMT QFP-176 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 133 I/O 640 kB 2.7 V to 3.6 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1.5M/512K QFP100 174In Stock
Min.: 1
Mult.: 1

RA6M5 SMD/SMT LQFP-100 ARM Cortex M33 1.5 MB 32 bit 2 x 12 bit 200 MHz 75 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A1 1MB 145LGA 416In Stock
Min.: 1
Mult.: 1

S3A1 SMD/SMT LGA-145 ARM Cortex M4 1 MB 32 bit 12 bit, 14 bit 48 MHz 126 I/O 8 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A7 1MB 144QFP 92In Stock
Min.: 1
Mult.: 1

S3A7 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 14 bit 48 MHz 124 I/O 192 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8D2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 148In Stock
Min.: 1
Mult.: 1

RA8D2 BGA-224 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8D2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 189In Stock
Min.: 1
Mult.: 1

RA8D2 BGA-289 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8M2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 165In Stock
Min.: 1
Mult.: 1

RA8M2 BGA-224 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8M2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 179In Stock
Min.: 1
Mult.: 1

RA8M2 BGA-289 CM33, CM85 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8P1 MCU, Dual-Core CM85 and CM33, Ethos-U55 uNPU, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 325In Stock
Min.: 1
Mult.: 1

RA8P1 SMD/SMT BGA-224 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8P1 MCU, Dual-Core CM85 and CM33, Ethos-U55 uNPU, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 332In Stock
Min.: 1
Mult.: 1

RA8P1 SMD/SMT BGA-289 0 C + 95 C Tray


Renesas Electronics ARM Microcontrollers - MCU RA8T2 Dual core CM85 and CM33, MRAM 1MB / RAM 2MB, w/ EtherCAT BGA224, -40C to 95C 156In Stock
Min.: 1
Mult.: 1

RA8T2 SMD/SMT BGA-224 CM33, CM85 - 40 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8T2 Dual core CM85 and CM33, MRAM 1MB / RAM 2MB, w/ EtherCAT BGA289, -40C to 95C 187In Stock
Min.: 1
Mult.: 1

RA8T2 SMD/SMT BGA-289 CM33, CM85 32 bit 16 bit 250 MHz, 1 GHz 215 I/O 2 MB 1.62 V 3.63 V - 40 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K WQFN48 1.122In Stock
Min.: 1
Mult.: 1

RA2E1 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K QFP32 1.271In Stock
Min.: 1
Mult.: 1

RA2E1 SMD/SMT LQFP-32 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K QFP48 840In Stock
Min.: 1
Mult.: 1
: 2.000

RA2E1 SMD/SMT LFQFP-48 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 40 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K BGA176 170In Stock
Min.: 1
Mult.: 1

RA6M5 SMD/SMT FBGA-176 ARM Cortex M33 2 MB 32 bit 2 x 12 bit 200 MHz 132 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K WQFN48 890In Stock
Min.: 1
Mult.: 1

RA2E1 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 2M/640K BGA176 137In Stock
Min.: 1
Mult.: 1

RA6M3 SMD/SMT BGA-176 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 133 I/O 640 kB 2.7 V to 3.6 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 256K/32K QFP100 523In Stock
Min.: 1
Mult.: 1

RA2L1 SMD/SMT QFP-100 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 87 I/O 32 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 768K/256K QFP100 284In Stock
Min.: 1
Mult.: 1

RA6M4 SMD/SMT LQFP-100 ARM Cortex M33 768 kB 32 bit 12 bit 200 MHz 76 I/O 256 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S7G2 3MB 145LGA 46In Stock
Min.: 1
Mult.: 1

S7G2 SMD/SMT LGA-145 ARM Cortex M4 3 MB 32 bit 12 bit 240 MHz 104 I/O 640 kB 2.7 V 3.6 V - 40 C + 85 C Tray