ARM7TDMI-S Core ARM Microcontrollers - MCU

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit ARM microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC and external memory interface 69In Stock
300Expected 11/08/2026
Min.: 1
Mult.: 1

LPC2200 SMD/SMT ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 76 I/O 16 kB 1.8 V 1.8 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512KB flash, 58 KB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 446In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-144 ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 104 I/O 58 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 98 kB SRAM, Ethernet, USB 2.0 Device/Host/OTG, CAN, and 10-bit ADC 439In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 104 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface 563In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC 161In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-48 ARM7TDMI-S 8 kB 32 bit/16 bit 10 bit 70 MHz 32 I/O 2 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device 87In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 25 MHz 45 I/O 16 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit MCU; up to 128 kB flash with ISP/IAP, Ethernet, USB 2.0 device/host/OTG, CAN. 30In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 34 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 128 kB flash, 34 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 33In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 128 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 34 kB 3.3 V 3.3 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface 27In Stock
126Expected 06/08/2026
Min.: 1
Mult.: 1

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-48 ARM7TDMI-S 16 kB 32 bit/16 bit 70 MHz 32 I/O 4 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

LPC2100 SMD/SMT LQFP-48 ARM7TDMI-S 16 kB 32 bit/16 bit 10 bit 70 MHz 32 I/O 4 kB 1.8 V 3.3 V - 40 C + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

LPC2100 LQFP-64 ARM7TDMI-S 32 bit/16 bit 10 bit 60 MHz 3 V 3.6 V Reel
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

LPC2100 LQFP-64 ARM7TDMI-S 32 bit/16 bit 10 bit 60 MHz 3 V 3.6 V Reel
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 45 I/O 40 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 128 kB flash, 34 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

LPC2300 SMD/SMT TFBGA-100 ARM7TDMI-S 128 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 34 kB 3 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 58 kB SRAM, Ethernet and 10-bit ADC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512KB flash, 58 KB SRAM, Ethernet, and 10-bit ADC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-144 ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 104 I/O 58 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Flashless 16-bit/32-bit microcontroller; Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, external memory interface Non-Stocked Lead-Time 16 Weeks
Min.: 126
Mult.: 126

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 160 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Flashless 16-bit/32-bit microcontroller; Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, external memory interface Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC2400 SMD/SMT LQFP-208 ARM7TDMI-S 0 B 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Flashless 16-bit/32-bit microcontroller; Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, external memory interface Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 0 B 32 bit/16 bit 10 bit 72 MHz 160 I/O 64 kB 0 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Flashless 16-bit/32-bit microcontroller; Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC2400 SMD/SMT LQFP-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Flashless 16-bit/32-bit microcontroller; Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface Non-Stocked Lead-Time 16 Weeks
Min.: 126
Mult.: 126

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 32 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.500

LPC2100 LQFP-64 ARM7TDMI-S 32 bit/16 bit 10 bit 60 MHz 3 V 3.6 V Reel, Cut Tape, MouseReel
NXP Semiconductors LPC2420FBD208K
NXP Semiconductors ARM Microcontrollers - MCU Flashless 16-bit/32-bit microcontroller; Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, external memory interface Non-Stocked Lead-Time 16 Weeks
Min.: 180
Mult.: 180

LPC2400 SMD/SMT LQFP-208 ARM7TDMI-S 0 B 32 bit/16 bit 10 bit 72 MHz 160 I/O 82 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors LPC2460FET208Y
NXP Semiconductors ARM Microcontrollers - MCU Flashless 16-bit/32-bit microcontroller; Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, external memory interface Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 0 B 32 bit/16 bit 10 bit 72 MHz 160 I/O 64 kB 0 V 3.6 V - 40 C + 85 C Reel