MKE04Z8VFK4R

NXP Semiconductors
841-MKE04Z8VFK4R
MKE04Z8VFK4R

Mfr.:

Description:
ARM Microcontrollers - MCU M0 + 8K Flash 48Mhz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.527 Rp38.527
Rp28.620 Rp286.200
Rp26.051 Rp651.275
Rp23.299 Rp2.329.900
Rp21.832 Rp5.458.000
Rp21.098 Rp10.549.000
Rp20.914 Rp20.914.000
Full Reel (Order in multiples of 5000)
Rp19.814 Rp99.070.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp45.315
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KE04
SMD/SMT
ARM Cortex M0+
8 kB
32 bit
12 bit
48 MHz
22 I/O
1 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 12 Channel
Processor Series: KE04
Product: MCU+DSPs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935317918528
Unit Weight: 16,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Kinetis® KE04 Microcontrollers

NXP Semiconductors Kinetis® KE04 Microcontrollers (MCUs) are 48MHz MCUs that belong to the Kinetis E MCUs. These MCUs include a powerful array of analog, communication and timing, and control peripherals with specific flash memory size and pin count. The KE04 MCUs feature low power, high robustness, and cost-effectiveness, providing an appropriate entry-level 32-bit solution. NXP Semiconductors KE04 MCUs have enhanced ESD/EMC performance and are suited for cost-sensitive and high-reliability device applications in high electrical noise environments.