CA ARM Microcontrollers - MCU

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 128K Flash 20KB RAM 4.083In Stock
Min.: 1
Mult.: 1

STM32F103TB SMD/SMT VFQFPN-36 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 26 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 1.144In Stock
Min.: 1
Mult.: 1

STM32F103T6 SMD/SMT UFQFPN-36 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 26 I/O 10 kB 2 V 3.6 V - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LINE 16KB 3.649In Stock
Min.: 1
Mult.: 1

STM32F103T4 SMD/SMT UFQFPN-36 ARM Cortex M3 16 kB 32 bit 12 bit 72 MHz 26 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 FL PERFORMANCE LINE 3.209In Stock
Min.: 1
Mult.: 1

STM32F103T8 SMD/SMT UFQFPN-36 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 26 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 16KB 2.910In Stock
Min.: 1
Mult.: 1

STM32F101T4 SMD/SMT UFQFPN-36 ARM Cortex M3 16 kB 32 bit 12 bit 36 MHz 26 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 32K Flash 6KB RAM 2.859In Stock
Min.: 1
Mult.: 1

STM32F101TB SMD/SMT UFQFPN-36 ARM Cortex M3 128 kB 32 bit 12 bit 36 MHz 26 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 FL ACCESS LINE ADV 1.729In Stock
Min.: 1
Mult.: 1

STM32F101T8 SMD/SMT UFQFPN-36 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 26 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LN 36 PIN 32KB 2.909In Stock
Min.: 1
Mult.: 1

STM32F103T6 SMD/SMT UFQFPN-36 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 26 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 10In Stock
Min.: 1
Mult.: 1

STM32F101T6 SMD/SMT UFQFPN-36 ARM Cortex M3 32 kB 32 bit 12 bit 36 MHz 26 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex MED Density 64kb PL 18In Stock
Min.: 1
Mult.: 1
Reel: 3.000

STM32F103T8 SMD/SMT UFQFPN-36 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 26 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex MED Density 128kb PL
2.940Expected 14/07/2026
Min.: 1
Mult.: 1

STM32F103TB SMD/SMT VFQFPN-36 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 26 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 32K Flash 6KB RAM Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

STM32F101T6 SMD/SMT UFQFPN-36 ARM Cortex M3 32 kB 32 bit 36 MHz 6 kB 2 V 3.6 V - 40 C + 85 C Reel

STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Access Line MCU Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

STM32F101T8 SMD/SMT UFQFPN-36 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 26 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Reel

STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex MED Density 64kb PL Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

STM32F103T8 SMD/SMT UFQFPN-36 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 Performance LINE Non-Stocked Lead-Time 15 Weeks
Min.: 2.940
Mult.: 2.940

STM32F103T8 SMD/SMT UFQFPN-36 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 26 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Tray