Microchip ARM Microcontrollers - MCU

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology ARM Microcontrollers - MCU 64QFN 85C, GREEN,1.6-3.6V,32MHz 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SAML22 SMD/SMT VQFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 50 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 512KFlash,Tray, USB,Extended Temp 2.938In Stock
Min.: 1
Mult.: 1

ATSAMD51 SMD/SMT VQFN-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 64QFN GRN1.6-3.6V48MHz 13.676In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 64QFN GRN1.6-3.6V48MHz 9.383In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 16KB FLASH 2KB SRAM 642In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-64 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 52 I/O 2 kB 1.62 V 1.95 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 7.225In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SAMD1/2x SMD/SMT QFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 64QFN GRN1.6-3.6V48MHz 2.882In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM 5.808In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SAML21 SMD/SMT VQFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 51 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 64 QFN PKG 85C 998In Stock
Min.: 1
Mult.: 1

ATSAMD51 SMD/SMT QFN-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU 256K Flash SRAM 64K ARM based MCU 517In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT QFN-64 ARM7TDMI 256 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 64 QFN PKG 85C 518In Stock
Min.: 1
Mult.: 1

ATSAME53 SMD/SMT QFN-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU 120MHZ 256KB FLASH 6 4 QFN PKG 85C 1.431In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT QFN-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM 6.190In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SAML21 SMD/SMT VQFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU QFN, GREEN, EXT TEMP, MRL B 6.515In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SAM4S SMD/SMT QFN-64 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape

Microchip Technology ARM Microcontrollers - MCU 64QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R 7.411In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ATSAMC21 SMD/SMT VQFN-64 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 11.787In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 52 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 64KB FLASH 8KB SRAM 460In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 1.95 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU 120MHZ 256KB FLASH 6 4 QFN PKG 85C 622In Stock
Min.: 1
Mult.: 1

ATSAME53 SMD/SMT QFN-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU CM0,QFN64, 128kFlash,T&R,USB, I Temp 1.986In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SAMD21 SMD/SMT VQFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN 125C, GREEN,1.6-3.6V,48MHz 2.765In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64 QFN 9x9x0.9mm, TRAY, CM7, 1024kB FLASH, 384kB SRAM, QFN64 1.234In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT QFN-64 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 44 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU QFN,GREEN,EXT TEMP(105),MRL B 246In Stock
Min.: 1
Mult.: 1
SAM4S SMD/SMT QFN-64 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU QFN,GREEN,EXT TEMP,MRL B 263In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT QFN-64 ARM Cortex M4 128 kB 32 bit 12 bit 120 MHz 47 I/O 64 kB 1.62 V 3.6 V - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU 64QFN,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 3.995In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN 105C, GREEN,1.6-3.6V,48MHz 513In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-64 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 52 I/O 2 kB 1.62 V 3.63 V - 40 C + 105 C Tray