ARM Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSPM0C1104 SMD/SMT SOT-23-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 14 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 2.507In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSPM0C1103 SMD/SMT SOT-23-16 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 14 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 8KB flash 2.097In Stock
Min.: 1
Mult.: 1

MSPM0C1103 SMD/SMT SOT-16 ARM Cortex M0+ 8 kB 32 bit 24 MHz 14 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 3.852In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSPM0C1104 SMD/SMT SOT-16 ARM Cortex M0+ 16 kB 32 bit 24 MHz 14 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel