ARM Microcontrollers - MCU

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices ARM Microcontrollers - MCU LowPwr Cortex M3w/256kEmbedded Flash/ADC Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

ADUCM3029 SMD/SMT WLCSP-54 ARM Cortex M3 256 kB 32 bit 12 bit 26 MHz 36 I/O 64 kB 1.74 V 3.6 V - 40 C + 85 C Reel
Analog Devices ARM Microcontrollers - MCU LowPwr Cortex M3w/256kEmbedded Flash/ADC Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

ADUCM3029 SMD/SMT WLCSP-54 ARM Cortex M3 256 kB 32 bit 12 bit 26 MHz 36 I/O 64 kB 1.74 V 3.6 V - 40 C + 85 C Reel
Analog Devices ARM Microcontrollers - MCU LowPwr Cortex M3w/256kEmbedded Flash/ADC Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750
Reel: 750

ADUCM3029 SMD/SMT LFCSP-64 - 40 C + 85 C Reel
Analog Devices ARM Microcontrollers - MCU LowPwr Cortex M3w/256kEmbedded Flash/ADC Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ADUCM3029 SMD/SMT LFCSP-64 - 40 C + 85 C Reel

Analog Devices ARM Microcontrollers - MCU 80Mhz M3 wi 14Bit Analog for TSFP+ (Fin) Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ADUCM310 SMD/SMT BGA-112 ARM Cortex M3 256 kB 32 bit 14 bit 80 MHz 32 kB 2.9 V 3.6 V - 10 C + 85 C Reel
Analog Devices ARM Microcontrollers - MCU 80Mhz Cortex M3 wi 14Bit Analog for CFP Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ADUCM320 SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 14 bit 80 MHz 32 kB 2.9 V 3.6 V - 40 C + 105 C Reel
Analog Devices ARM Microcontrollers - MCU 80Mhz Cortex M3 wi 12Bit Lead-Time 10 Weeks
Min.: 1
Mult.: 1

ADUCM322 SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 12 bit 80 MHz 32 kB 2.9 V 3.6 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU 80Mhz Cortex M3 wi 12Bit Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ADUCM322 SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 12 bit 80 MHz 32 kB 2.9 V 3.6 V - 40 C + 105 C Reel
Analog Devices ARM Microcontrollers - MCU 80Mhz Cortex M3 wi 12Bit Non-Stocked Lead-Time 11 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ADUCM322 SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 12 bit 80 MHz 32 kB 2.9 V 3.6 V - 40 C + 105 C Reel
Analog Devices ARM Microcontrollers - MCU Smart Sensor ASSP/ASIC with 256kB Flash Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ADUCM356 SMD/SMT LGA-72 ARM Cortex M3 256 kB 32 bit 16 bit 26 MHz 17 I/O 64 kB 2.8 V 3.6 V - 40 C + 85 C Reel
Analog Devices ARM Microcontrollers - MCU 512kB ARM Cortex ULP MCU
Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750
Reel: 750

ADUCM4050 SMD/SMT LFCSP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 52 MHz 44 I/O 128 kB 1.74 V 3.6 V - 40 C + 85 C Reel
Analog Devices ARM Microcontrollers - MCU 512kB ARM Cortex ULP MCU
Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

ADUCM4050 SMD/SMT LFCSP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 52 MHz 44 I/O 128 kB 1.74 V 3.6 V - 40 C + 85 C Reel
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ADUC7126 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Reel
Analog Devices ARM Microcontrollers - MCU bvrtex M3 MCU + Single 24bit S-D AFE Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 750

ADUCM361 SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 20 MHz 19 I/O 8 kB 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750
Reel: 750

ADUC7023 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 20 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog Input/Output, ARM7TDMI MCU Non-Stocked Lead-Time 10 Weeks
Min.: 24
Mult.: 1

ADUC7120 SMD/SMT BGA-108 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 41.78 MHz 32 I/O 8 kB 3 V 3 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog Input/Output, ARM7TDMI MCU Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

ADUC7120 SMD/SMT BGA-108 ARM7TDMI 126 kB 32 bit 12 bit 41.78 MHz 32 I/O 8 kB 3 V 3 V - 40 C + 105 C Reel
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 16K/128K + Dual 24bit SD AFE Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750
Reel: 750

ADUCM362 LFCSP-48 24 bit - 40 C + 125 C Reel
Analog Devices ARM Microcontrollers - MCU Cortex M3 +16K/128K +Single 24bit SD AFE Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750
Reel: 750

ADUCM363 LFCSP-48 24 bit - 40 C + 125 C Reel
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU SECURE ULTRA-LOW POWER CORTEX M4 TQFP Non-Stocked Lead-Time 10 Weeks
Min.: 90
Mult.: 90

MAX32621 SMD/SMT TQFP-100 ARM Cortex M4F 2 MB 32 bit 10 bit 96 MHz 49 I/O 256 kB 1.14 V 1.26 V - 30 C + 85 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ENTERPRISE ARM M4 32 BIT MICRO WLP Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

MAX32625 SMD/SMT WLP-63 ARM Cortex M4F 512 kB 32 bit 10 bit 96 MHz 40 I/O 160 kB 1.14 V 1.89 V - 30 C + 85 C Reel
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ENTERPRISE ARM M4 32 BIT SECURE MIC Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

MAX32626 SMD/SMT WLP-63 ARM Cortex M4F 512 kB 32 bit 10 bit 96 MHz 40 I/O 160 kB 1.14 V 1.89 V - 30 C + 85 C Reel
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ULTRA-LOW POWER CORTEX M4 WLP Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

MAX32630 SMD/SMT WLP-100 ARM Cortex M4F 2 MB 32 bit 10 bit 96 MHz 66 I/O 512 kB 1.71 V 3.6 V - 20 C + 85 C Reel
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU SEC ULTRA-LOW POWER COR M4 WLP BULK Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

MAX32631 SMD/SMT WLP-100 ARM Cortex M4F 2 MB 32 bit 10 bit 96 MHz 66 I/O 512 kB 1.14 V 1.26 V - 20 C + 85 C Reel
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU SEC ULTRA-LOW POWER COR M4 WLP Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

MAX32631 SMD/SMT WLP-100 ARM Cortex M4F 2 MB 32 bit 10 bit 96 MHz 66 I/O 512 kB 1.71 V 3.6 V - 20 C + 85 C Reel