Microchip ARM Microcontrollers - MCU

Results: 2.109
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 4.402In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0,QFN48, 128kFlash,Lighting ,125 C Temp ,Tray 1.634In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU CM0,QFN64, 128kFlash,T&R,USB, I Temp 1.986In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SAMD21 SMD/SMT VQFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN 125C, GREEN,1.6-3.6V,48MHz 2.765In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 256KFlash,Tray, USB,CAN ,Extended Temp 309In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT TQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 256KFlash,T&R, USB,CAN ,Extended Temp 2.427In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ATSAME51 SMD/SMT TQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4,TQFP64, 1MFlash,T&R,USB,CAN,Extended Temp 1.128In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ATSAME51 SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 512KFlash,T&R, USB,Ethernet,CAN ,Extended Temp 968In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ATSAME54 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,BGA144,T&R 756In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SAM E70 SMD/SMT LFBGA-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 85C, GREEN,1.6-3.6V,32MHz 3.409In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SAML22 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 36 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,BGA144,T&R 583In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SAM S70 SMD/SMT LFBGA-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU TQFP32, 32KBFlash/8KB SRAM,85 Temp,Crypto,Tray 465In Stock
Min.: 1
Mult.: 1

ATSAML11 SMD/SMT TQFP-32 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 25 I/O 8 kB 900 mV 1.2 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU TQFP32, 64KBFlash/16KB SRAM,125 Temp,Crypto,Tray 374In Stock
Min.: 1
Mult.: 1

ATSAML11 SMD/SMT TQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP 85C, GREEN,1.6-3.6V,48MHz 3.591In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SAML21 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 25 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 32TQFP 85C, GREEN,1.6-3.6V,48MHz 1.232In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SAML21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 25 I/O 16 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 48TQFP 85C, GREEN,1.6-3.6V,48MHz 2.480In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SAML21 SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 37 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU BGA Grn IT MRL B 184In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LFBGA-144 ARM7TDMI 32 kB 32 bit/16 bit 10 bit 55 MHz 88 I/O 8 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP, Green, IND TEMP, MRL A 456In Stock
Min.: 1
Mult.: 1

SAM3N SMD/SMT LQFP-64 ARM Cortex M3 16 kB 32 bit 10 bit 48 MHz 47 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TFBGA, GREEN, EXT TEMP, MRL B 372In Stock
Min.: 1
Mult.: 1

ATSAM4E16 SMD/SMT TFBGA-100 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,IND TEMP,MRL B 681In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 12 bit 120 MHz 47 I/O 64 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 695In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 128 kB 1.08 V 1.32 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B 172In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz 883In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,105C, GREEN,1.6-3.6V,48MHz 1.455In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP 105C, GREEN,1.6-3.6V,48MHz 248In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Tray