K32L3A60VPJ1AT

NXP Semiconductors
771-K32L3A60VPJ1A
K32L3A60VPJ1AT

Mfr.:

Description:
ARM Microcontrollers - MCU K3S 176VFBGA 9x9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
K32 L3
SMD/SMT
VFBGA-176
ARM Cortex M0+, ARM Cortex M4
256 kB, 1 MB
32 bit
12 bit
72 MHz
104 I/O
128 kB, 256 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 6 bit, 12 bit
Data RAM Type: SRAM
Data ROM Size: 48 kB
Data ROM Type: ROM
I/O Voltage: 1.71 V to 3.6 V
Interface Type: I2C, I2S, SPI, USB
Moisture Sensitive: Yes
Processor Series: K32L3
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Part # Aliases: 935386044557
Unit Weight: 0,010 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.

K32 L3 Microcontrollers

NXP Semiconductor K32 L3 Microcontroller MCUs are designed to deliver a power-optimized implementation and advanced security capabilities. The K32 L3 MCUs are part of NXP’s EdgeVerse™ edge computing platform. This K32 L3 MCU delivers a 50% improvement in power optimization and security advancements to address a wide range of industrial and Internet of Things (IoT) applications. The K32 L3 series is based on the power-efficient Arm Cortex®-M4 core and offers an optional Cortex-M0+, providing low-leakage power-optimized peripherals, a DC-DC converter, and security features such as authenticated boot, secure update, and tamper-detection pins.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp347.840 Rp347.840
Rp308.763 Rp3.087.630
Rp285.647 Rp7.141.175
Rp224.922 Rp22.492.200
Rp214.465 Rp55.760.900
Rp210.429 Rp109.423.080