NXP S32K14x Series ARM Microcontrollers - MCU

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K146, M4F, Flash 1M, RAM 128KB 386In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT BGA-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 105 C, LQFP 64 1.141In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 144 LQFP 220In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-144 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 125 C, LQFP 100 1.899In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 105 C, LQFP 100 1.437In Stock
Min.: 1
Mult.: 1
: 1.000

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K148 144 LQFP 1.000In Stock
Min.: 1
Mult.: 1
: 500

S32K14x SMD/SMT LQFP-144 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 112 MHz 128 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 112MHz, CAN-FD, FlexIO, 105 C, LQFP 100 409In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 112 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146, M4F, Flash 1M, RAM 128KB 896In Stock
Min.: 1
Mult.: 1
: 1.500

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 58 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F 883In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142 32-bit MCU, ARM Cortex-M4F 259In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 64 MHz 89 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, 64KB RAM, 105 C, LQFP 100 450In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, 64KB RAM, 85 C, LQFP 64 795In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146, M4F, Flash 1M, RAM 128KB 445In Stock
Min.: 1
Mult.: 1
: 500

S32K14x SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K142 32-bit MCU, ARM Cortex-M4F 760In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142 32-bit MCU, ARM Cortex-M4F 800In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142, M4F, Flash 256K, RAM 32KB 998In Stock
Min.: 1
Mult.: 1
: 1.000

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K142 32-bit MCU, ARM Cortex-M4F 363In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F 613In Stock
Min.: 1
Mult.: 1
: 1.500

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F 440In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 125 C, LQFP 64 345In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 125 C, LQFP 100 1.167In Stock
Min.: 1
Mult.: 1
: 1.000

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 105 C, LQFP 64 1.424In Stock
Min.: 1
Mult.: 1
: 1.500

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 105 C, LQFP 100 752In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 568In Stock
Min.: 1
Mult.: 1
: 1.000
S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 112 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K146 32-bit MCU, ARM Cortex-M4F 1.186In Stock
Min.: 1
Mult.: 1
: 1.500

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 58 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape