STMicroelectronics STM32F030K6 Series ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 Value MCU 4.037In Stock
7.500Expected 12/10/2026
Min.: 1
Mult.: 1

STM32F030K6 SMD/SMT LQFP-32 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 2.4 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Value line MCU 32 Kbytes of Flash , 48 MHz CPU
9.578On Order
Min.: 1
Mult.: 1
: 2.400

STM32F030K6 SMD/SMT LQFP-32 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel