STMicroelectronics STM32F070F6 Series ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Value line MCU up to 32 Kbytes of Flash 48 MHz CPU, USB 30In Stock
2.960Expected 03/09/2026
Min.: 1
Mult.: 1

STM32F070F6 SMD/SMT TSSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 15 I/O 6 kB 2.4 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Value line MCU up to 32 Kbytes of Flash 48 MHz CPU, USB
4.690Expected 10/07/2026
Min.: 1
Mult.: 1
: 2.500

STM32F070F6 SMD/SMT ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 15 I/O 6 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape