STMicroelectronics STM32F103V8 Series ARM Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20KB RAM 2X12 ADC 1.233In Stock
Min.: 1
Mult.: 1

STM32F103V8 SMD/SMT BGA-100 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 80 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 64K Flash 20KB RAM 1.369In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F103V8 SMD/SMT LQFP-100 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 100 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20KB RAM 2X12 ADC 31In Stock
540Expected 25/01/2027
Min.: 1
Mult.: 1

STM32F103V8 SMD/SMT LQFP-100 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 100 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Performance line, Arm Cortex-M3 MCU 64 Kbytes of Flash 72 MHz CPU, mo Non-Stocked Lead-Time 30 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

STM32F103V8 SMD/SMT BGA-100 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 80 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel