CC2674R106T0RSKR

Texas Instruments
595-CC2674R106T0RSKR
CC2674R106T0RSKR

Mfr.:

Description:
ARM Microcontrollers - MCU SimpleLink Arm Corte x-M33 multiprotocol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
CC2674R10
SMD/SMT
VQFN-64
ARM Cortex M33
1 MB
12 bit
48 MHz
42 I/O
256 kB
1.8 V
3.8 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 x 32 bit, 8 x 16 bit
Processor Series: ARM Microcontrollers
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

SimpleLink™ CC2674R10 Wireless Microcontroller

The Texas Instruments SimpleLink™ CC2674R10 Wireless Microcontroller (MCU) is a multiprotocol and multi-band 2.4 GHz wireless MCU. This MCU supports Thread, Zigbee®, BLUETOOTH® 5.3 Low Energy, IEEE 802.15.4, IPv6-enabled smart objects (6LoWPAN), proprietary systems, including the TI 15.4-Stack (2.4GHz), and concurrent multiprotocol through a Dynamic Multiprotocol Manager (DMM) driver. The Texas Instruments SimpleLink™ CC2674R10 is optimised for low-power wireless communication and advanced sensing in building security systems, HVAC, medical, wired networking, portable electronics as well as home theatre and entertainment markets. In addition to the software compatibility, within the multi-band wireless MCUs, there is pin-to-pin compatibility from 352kB of Flash up to 1MB of Flash in the 7mm × 7mm QFN package for maximum design scalability.

In Stock: 1.770

Stock:
1.770 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp188.597 Rp188.597
Rp147.135 Rp1.471.350
Rp136.861 Rp3.421.525
Rp125.487 Rp12.548.700
Rp122.368 Rp30.592.000
Rp117.231 Rp117.231.000
Full Reel (Order in multiples of 2000)
Rp117.231 Rp234.462.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.