+ 85 C - 40 C ARM Microcontrollers - MCU

Results: 5.618
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 327In Stock
Min.: 1
Mult.: 1
Max.: 50

STM32C5 SMD/SMT UFQFPN-32 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 25 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 179In Stock
Min.: 1
Mult.: 1
Max.: 50

STM32C5 SMD/SMT LQFP-32 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 25 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 658In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU XMC1000 5.393In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT VQFN-24 ARM Cortec M0 64 kB 32 bit 33.2 MHz 16 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alif Semiconductor ARM Microcontrollers - MCU E3 MCU with 2x Cortex-M55, 2x Ethos-U55, 5.5MB MRAM, 8.25MB SRAM, max peripherals, FBGA194 1.640In Stock
Min.: 1
Mult.: 1

E3 SMD/SMT FBGA-194 ARM Cortex M55, Ethos-U55 0 B 32 bit/16 bit 3 x 12 bit, 24 bit 160 MHz, 400 MHz 120 I/O 5.5 MB, 8.25 MB 1.75 V 4.2 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP, 125C, GREEN, 5V, 48MHZ, Tray, 256K Flash 98In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 64 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 6.257In Stock
Min.: 1
Mult.: 1
: 4.000

ATSAMC20 SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 128K Flash, 36K SRAM 32-bit ARM Cortex M3 4.485In Stock
Min.: 1
Mult.: 1

SAM3U SMD/SMT TFBGA-100 ARM Cortex M3 128 kB 32 bit 12 bit 96 MHz 57 I/O 36 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFP100,GREEN IND TEMP, MRLA 1.601In Stock
Min.: 1
Mult.: 1

SAM3X SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 84 MHz 63 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 20.428In Stock
Min.: 1
Mult.: 1
: 2.000

ATSAMC20 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU PSoC 4200M 32Bit MCU Programmable Analog 8.326In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT TQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash 2.640In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT TQFP-64 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 53 I/O 32 kB 1.71 V 5.5 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 7.180In Stock
Min.: 1
Mult.: 1

EFM32TG11 SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 24 I/O 32 kB 1.8 V 3.8 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 64KB FLASH 8KB SRAM 7.691In Stock
Min.: 1
Mult.: 1
: 1.500

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 64TQFP GRN1.6-3.6V48MHz 3.802In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray

Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 128 kb Flash 2.559In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT QFN-68 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 57 I/O 16 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 12.929In Stock
Min.: 1
Mult.: 1

EFM32TG11 SMD/SMT QFN-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 67 I/O 32 kB 1.8 V 3.8 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 11.013In Stock
Min.: 1
Mult.: 1
: 800

ATSAM4E16 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB 2.584In Stock
Min.: 1
Mult.: 1

EFM32LG SMD/SMT QFN-64 ARM Cortex M3 256 kB 32 bit 12 bit 48 MHz 56 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFP144,GREEN IND TEMP, MRL A 1.239In Stock
Min.: 1
Mult.: 1

SAM3X SMD/SMT LQFP-144 ARM Cortex M3 256 kB 32 bit 12 bit 84 MHz 103 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LFBGAGREENIND TEMPMRL A 2.230In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAM4E16 SMD/SMT LFBGA-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 6.166In Stock
Min.: 1
Mult.: 1
: 1.500

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 9.011In Stock
Min.: 1
Mult.: 1
: 2.500

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash 3.486In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT QFN-68 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 57 I/O 32 kB 1.71 V 5.5 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash 3.250In Stock
Min.: 1
Mult.: 1

STM32L552RE SMD/SMT LQFP-64 ARM Cortex M33 512 kB 32 bit 2 x 12 bit 110 MHz 47 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C Tray