SMD/SMT UFQFPN-28 ARM Microcontrollers - MCU

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 33.226In Stock
Min.: 1
Mult.: 1

STM32F042G6 SMD/SMT UFQFPN-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 24 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU 2.218In Stock
Min.: 1
Mult.: 1
: 3.000

STM32L031G6 SMD/SMT UFQFPN-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 21 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Cortex M0 16kB 48MHz Motor CTRL SRAM MCU 8.085In Stock
Min.: 1
Mult.: 1

STM32F031G4 SMD/SMT UFQFPN-28 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 16 Kbytes of Flash , 48 MHz CPU 2.126In Stock
Min.: 1
Mult.: 1
: 3.000

STM32F031G4 SMD/SMT UFQFPN-28 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 16 Kbytes of Flash 48 MHz CPU, USB, CAN & 4.228In Stock
Min.: 1
Mult.: 1

STM32F042G4 SMD/SMT UFQFPN-28 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 24 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 32 Kbytes of Flash 48 MHz CPU, motor co 2.440In Stock
Min.: 1
Mult.: 1

STM32F031G6 SMD/SMT UFQFPN-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US 2.200In Stock
Min.: 1
Mult.: 1
Max.: 500

STM32G0 SMD/SMT UFQFPN-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 64 MHz 26 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 64 Kbytes of memory 8 Kbytes RAM 64 MHz 2x USART 3.470In Stock
Min.: 1
Mult.: 1
Max.: 750

STM32G0 SMD/SMT UFQFPN-28 ARM Cortex M0+ Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 32 Kbytes of Flash 48 MHz CPU, motor co 2.978In Stock
Min.: 1
Mult.: 1
: 3.000

STM32F031G6 SMD/SMT UFQFPN-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash 30 Kbytes RAM 48 MHz CPU 4x USART 4.585In Stock
2.940On Order
Min.: 1
Mult.: 1
Max.: 750

STM32C0 SMD/SMT UFQFPN-28 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 36 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 16 Kbytes of Flash , 48 MHz CPU 2.133In Stock
Min.: 1
Mult.: 1
: 3.000

STM32F031G4 SMD/SMT UFQFPN-28 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 32 Kbytes of Flash 48 MHz CPU, U 2.740In Stock
Min.: 1
Mult.: 1

STM32F038G6 SMD/SMT UFQFPN-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.656 V 1.944 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART time 2.837In Stock
Min.: 1
Mult.: 1
Max.: 500

STM32C0 SMD/SMT UFQFPN-28 ARM Cortex M0+ 32 bit 12 bit 48 MHz 12 kB 2 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 2.320In Stock
8.820On Order
Min.: 1
Mult.: 1
Max.: 750

STM32C0 SMD/SMT UFQFPN-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Cortex M0 32kB 48MHz Motor CTRL SRAM MCU 2.419In Stock
Min.: 1
Mult.: 1

STM32F031G6 SMD/SMT UFQFPN-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 1.363In Stock
Min.: 1
Mult.: 1
: 3.000

STM32F0 SMD/SMT UFQFPN-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 24 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 32 Kbytes of Flash 48 MHz CPU, U 3.174In Stock
Min.: 1
Mult.: 1

STM32F048G6 SMD/SMT UFQFPN-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 23 I/O 6 kB 1.65 V 1.95 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US 7.170In Stock
49.980On Order
Min.: 1
Mult.: 1
Max.: 2.940

STM32G0 SMD/SMT UFQFPN-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 26 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes of Flash 36 Kbytes RAM, 64 MHz CPU, 4x 2.592In Stock
Min.: 1
Mult.: 1
Max.: 500

STM32G0 SMD/SMT UFQFPN-28 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 60 I/O 36 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU, AES 2.228In Stock
Min.: 1
Mult.: 1
: 3.000

STM32L041G6 SMD/SMT UFQFPN-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 23 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 16 Kbytes of Flash 48 MHz CPU, USB, CAN & 48In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

STM32F042G4 SMD/SMT UFQFPN-28 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 24 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 16 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US 62In Stock
2.940On Order
Min.: 1
Mult.: 1
Max.: 500

STM32G0 SMD/SMT UFQFPN-28 ARM Cortex M0+ 16 kB 32 bit 12 bit 64 MHz 26 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU, up to 64 KB Flash, 18 KB RAM, 2x USART 850In Stock
Min.: 1
Mult.: 1
Max.: 250

SMD/SMT UFQFPN-28 ARM Cortex M0+
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes of Flash 36 Kbytes RAM, 64 MHz CPU, 4x 96In Stock
14.700On Order
Min.: 1
Mult.: 1
Max.: 2.940

STM32G0 SMD/SMT UFQFPN-28 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 26 I/O 36 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power ARM Cortex-M0+ MCU 16-Kbytes Flash, 32 MHz CPU 1.212In Stock
2.940Expected 15/02/2027
Min.: 1
Mult.: 1

STM32L011G4 SMD/SMT UFQFPN-28 ARM Cortex M0+ 8 kB 32 bit 12 bit 32 MHz 24 I/O 2 kB 1.65 V 3.6 V - 40 C + 85 C Tray