LQFP-44 ARM Microcontrollers - MCU

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

Infineon Technologies ARM Microcontrollers - MCU Programmable System- on-Chip Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PSOC 4100 SMD/SMT LQFP-44 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 36 I/O 4 kB 1.71 V 1.89 V - 40 C + 105 C Tray

Nuvoton ARM Microcontrollers - MCU M0+36Kflash+8KRAM+UART+SPI+I2C+PWN+ADC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 ARM Cortex M0 36 kB 32 bit 12 bit 50 MHz 38 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray

Nuvoton ARM Microcontrollers - MCU M0+68Kflash+8KRAM+UART+SPI+I2C+PWN+ADC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 38 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray

Nuvoton ARM Microcontrollers - MCU Cortex M23, 64KB flash, 8KB SRAM, LCD Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 37 I/O 8 kB 1.75 V 5.5 V - 40 C + 105 C Tray

Nuvoton ARM Microcontrollers - MCU M4+128Kflash+32KBRAM+UART+PWM+ADC+RTC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 ARM Cortex M4F 64 kB 32 bit 12 bit 72 MHz 35 I/O 32 kB 2.5 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

KE1xZ32 SMD/SMT LQFP-44 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 20Mhz Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

KE02 SMD/SMT LQFP-44 ARM Cortex M0+ 32 kB 32 bit 12 bit 20 MHz 37 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Reel

Nuvoton ARM Microcontrollers - MCU Cortex M23, 64KB flash, 8KB SRAM, LCD, Non-Stocked Lead-Time 32 Weeks
Min.: 320
Mult.: 160

SMD/SMT LQFP-44 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 37 I/O 8 kB 1.75 V 5.5 V - 40 C + 105 C Tray