Kinetis ARM Microcontrollers - MCU

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV42: 168MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 24KB SRAM, 3xFlexTimer, 100-LQFP 90In Stock
Min.: 1
Mult.: 1

KV4x SMD/SMT LQFP-100 ARM Cortex M4 128 kB 32 bit 12 bit 168 MHz 74 I/O 24 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV42: 168MHz Cortex-M4F Real-time Control MCU, 256KB Flash, 32KB SRAM, 3xFlexTimer, 64-LQFP 131In Stock
Min.: 1
Mult.: 1

KV4x SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 168 MHz 48 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV42: 168MHz Cortex-M4F Real-time Control MCU, 256KB Flash, 32KB SRAM, 3xFlexTimer, 100-LQFP 69In Stock
Min.: 1
Mult.: 1

KV4x SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 168 MHz 74 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV46: 168MHz M4F Real-time Ctrl MCU, 256KB Flash, 32KB RAM, 3xTimer, DAC, PWM nEdge, 64-LQFP 5In Stock
Min.: 1
Mult.: 1

KV4x SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 168 MHz 48 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV46: 168MHz M4F Real-time Ctrl MCU, 256KB Flash, 32KB RAM, 3xTimer, DAC, PWM nEdge, 100LQFP 103In Stock
Min.: 1
Mult.: 1

KV4x SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 168 MHz 74 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 80 388In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 71 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit MCU ARM Cortex-M4 core 64KB 3In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit MCU ARM Cortex-M4 core 64KB 2In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 64LQFP 45In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 58 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors ARM Microcontrollers - MCU 32-bit MCU ARM Cortex-M0+ core 575In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT TSSOP-16 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 14 I/O 1 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP 187In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT TSSOP-16 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 14 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K 16In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 128K FLEX 40In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT BGA-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT64 90In Stock
Min.: 1
Mult.: 1

KE04 SMD/SMT LQFP-80 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 71 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU L0PB 24QFN 8K FLASH 353In Stock
Min.: 1
Mult.: 1

KL0x SMD/SMT QFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 22 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ Core, 32KB Flash, 48MHz, USB, QFN 32 150In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 24 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64KB Flash 48MHz SLCD LQFP 64 10In Stock
Min.: 1
Mult.: 1

KL3x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 54 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 16K FLASH 4K RAM 40MHz 44LQFP 243In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M
600Expected 10/03/2026
Min.: 1
Mult.: 1

K24_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS CORTEX M4 512K ENET
598Expected 24/02/2026
Min.: 1
Mult.: 1

K60_100 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0+32K FLASH
1.979Expected 05/05/2026
Min.: 1
Mult.: 1

KL0x SMD/SMT QFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32KBWLCSP 20
5.000Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

KL0x SMD/SMT WLCSP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 18 I/O 2 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 144MAPBGA Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

K22_120 SMD/SMT MAPBGA-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU 150MHz ARM Cortex-M4F Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

K28_150 SMD/SMT WLCSP-210 ARM Cortex M4 2 MB 32 bit 16 bit 150 MHz 120 I/O 1 MB 1.17 V 1.47 V - 40 C + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K28: 150MHz Cortex-M4 Performance MCU. Not recommended for new design: use MK28FN2M0ACAU15R Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

K28_150 SMD/SMT WLCSP-210 ARM Cortex M4 2 MB 32 bit 16 bit 150 MHz 120 I/O 1 MB 1.17 V 1.47 V - 40 C + 85 C Reel