501 ARM Microcontrollers - MCU

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K311, CES, 48 LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

SMD/SMT LQFP-48 ARM Cortex M7 1 MB 32 bit 12 bit 120 MHz 38 I/O 128 kB 2.97 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54113J256UK49 Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

LPC5411x SMD/SMT WLCSP-49 ARM Cortex M0+, ARM Cortex M4 256 kB 32 bit 12 bit 150 MHz 37 I/O 192 kB 1.62 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

LPC840 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 30 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU MCXW23 WLCSP37
Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100
Reel: 100
MCX W Reel
NXP Semiconductors FB32K144HFT0MLLT
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F Non-Stocked Lead-Time 1 Week
Min.: 450
Mult.: 450

FS32K SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors MIMXRT555SFAWCR
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT500, WLCSP Non-Stocked Lead-Time 26 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

i.MX RT500 SMD/SMT WLCSP-141 ARM Cortex M33 0 B 32 bit 12 bit 275 MHz 5 MB 700 mV 1.155 V - 20 C + 85 C Reel
NXP Semiconductors LPC11U68JBD64Y
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

LPC11Uxx Reel