SAM V71 Series ARM Microcontrollers - MCU

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU Auto CM7,E-AVB,1024kB Fl.,BGA144,T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SAM V71 SMD/SMT TFBGA-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
Microchip Technology ARM Microcontrollers - MCU Cortex-M7 Ethernet AVB Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
Reel: 800

SAM V71 SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M7, 300MHz, 512KB Flash, 256KB SRAM, Dual CAN FD, USB & Crypto Non-Stocked Lead-Time 12 Weeks
Min.: 260
Mult.: 260

SAM V71 SMD/SMT TFBGA-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M7, 300MHz, 512KB Flash, 256KB SRAM, Dual CAN FD, USB & Crypto Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SAM V71 SMD/SMT TFBGA-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
Microchip Technology ARM Microcontrollers - MCU 1MB FLASH 384KB SRAM TFBGA144 Non-Stocked Lead-Time 12 Weeks
Min.: 240
Mult.: 240

SAM V71 SMD/SMT TFBGA-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray