ADUC7120 Series ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog Input/Output, ARM7TDMI MCU Non-Stocked Lead-Time 10 Weeks
Min.: 22
Mult.: 22

ADUC7120 SMD/SMT BGA-108 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 41.78 MHz 32 I/O 8 kB 3 V 3 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog Input/Output, ARM7TDMI MCU Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

ADUC7120 SMD/SMT BGA-108 ARM7TDMI 126 kB 32 bit 12 bit 41.78 MHz 32 I/O 8 kB 3 V 3 V - 40 C + 105 C Reel