F280039CPZQ1

Texas Instruments
595-F280039CPZQ1
F280039CPZQ1

Mfr.:

Description:
ARM Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 384

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 328

Stock:
328 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp231.710 Rp231.710
Rp188.230 Rp1.882.300
Rp179.607 Rp4.490.175
Rp155.941 Rp14.034.690
Rp148.786 Rp40.172.220
Rp135.760 Rp73.310.400
Rp118.699 Rp128.194.920
4.050 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS320F280039C
SMD/SMT
LFQP-100
384 kB
32 bit
12 bit
120 MHz
51 I/O
69 kB
2.8 V
3.63 V
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 3 Channel
Number of Timers/Counters: 3
Processor Series: C28x
Product: MCU+DSPs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: C2000
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C