MPC5125YVN400

NXP Semiconductors
841-MPC5125YVN400
MPC5125YVN400

Mfr.:

Description:
Microprocessors - MPU MPC5125 32-bit MPU, e300 Power Architecture core, 400MHz, PBGA 324

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
e300
1 Core
32 bit
400 MHz
TEPBGA-516
32 kB
32 kB
1.4 V
MPC5125
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 128 kB
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Interface Type: CAN, Ethernet, I2C, USB
Memory Type: L1 Cache, SRAM
Moisture Sensitive: Yes
Processor Series: e300
Product Type: Microprocessors - MPU
Factory Pack Quantity: 300
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935322285557
Unit Weight: 1,714 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310050
JPHTS:
8542310313
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MPC5125 32-bit Microprocessor

NXP Semiconductors MPC5125 32-bit Microprocessor is a cost and power consumption optimized MCU ideal for automotive, industrial networking, and Human Machine Interface (HMI) applications. The MPC5125 integrates a high performance e300 CPU core based on Power Architecture Technology with a rich set of peripheral functions focused on communications and systems integration. The NXP Semiconductor MPC5125 helps reduce development time, provides more communication peripherals at a competitive price, and delivers ultra-low power without sacrificing performance.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 07/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.123.326 Rp1.123.326
Rp926.473 Rp9.264.730
Rp847.769 Rp21.194.225
Rp818.599 Rp81.859.900
300 Quote