AM6254ATLHJAMKR

Texas Instruments
595-AM6254ATLHJAMKR
AM6254ATLHJAMKR

Mfr.:

Description:
Microprocessors - MPU General purpose syst em in package with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A53
4 Core
64 bit
1.4 GHz
FCCSP-425
32 kB
32 kB
1.8 V
AM625SIP
SMD/SMT
- 40 C
+ 95 C
Brand: Texas Instruments
Data RAM Size: 256 kB
Interface Type: CAN, GPIO, I2C, SPI, UART
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: LPDDR4 SDRAM
Moisture Sensitive: Yes
Number of I/Os: 170 I/O
Number of Timers/Counters: 12 Timer
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1000
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AM62x/AM62x-Q1 Arm®-Based Low-Cost MPUs

Texas Instruments AM62x/AM62x-Q1 Arm®-Based Low-Cost MPUs are built for Linux® application development with scalable Arm® Cortex®-A53 performance and embedded features. These devices include dual-display support, 3D graphics acceleration, and an extensive set of peripherals. The AM62x/AM62x-Q1 MPUs are well-suited for a broad range of automotive and industrial applications while offering intelligent features and optimized power architecture. The AM62x-Q1 devices are AEC-Q100 qualified for automotive applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM625SIP Arm®-Based SIP Processor

Texas Instruments AM625SIP Arm®-Based System In Package (SIP) Processor is a derivative of the ALW packaged AM6254 device with the addition of an integrated LPDDR4 SDRAM. The AM625SIP Arm-Based MPU with integrated LPDDR4 is an application processor built for Linux development. The SIP integrates 512MB of LPDDR4 with the AM6254 device, which has 4x Arm Cortex®-A53 performance and embedded features, such as 3D graphics acceleration, dual-display support, along with an extensive set of peripherals that make the SIP ideal for various industrial applications while offering optimized power architecture and intelligent features. The AM625SIP offers a simplified hardware design, optimized size/system BOM, increased robustness, and power consumption savings, enabling faster software and hardware development.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
247
Expected 07/01/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp862.996 Rp862.996
Rp709.990 Rp7.099.900
Rp680.270 Rp17.006.750
Rp644.128 Rp64.412.800
1.000 Quote