TDA4VM88TGCALFRQ1

Texas Instruments
595-TDA4VM88TGCALRQ1
TDA4VM88TGCALFRQ1

Mfr.:

Description:
Microprocessors - MPU Automotive system-on -a-chip for L2 L3 a

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A72
2 Core
64 bit
FCBGA-827
48 kB
32 kB
1.8 V, 3.3 V
TDA4VM
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Data RAM Size: 512 kB
Development Kit: J721EXCPXEVM
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: I2C, I3C
L2 Cache Instruction / Data Memory: 1 MB
Memory Type: SRAM
Moisture Sensitive: Yes
Number of I/Os: 256 I/O
Number of Timers/Counters: 30 Timer
Processor Series: C7x DSP
Product Type: Microprocessors - MPU
Factory Pack Quantity: 250
Subcategory: Microprocessors - MPU
Watchdog Timers: No Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Jacinto 7 Processors

Texas Instruments Jacinto 7 Processors include specialized on-chip accelerators to segment and expedite data-intensive tasks like computer vision and deep learning. TDA4VM processors for ADAS and the DRA829V processors for gateway systems incorporate a functional safety microcontroller, making it possible for original equipment manufacturers (OEMs) and Tier-1 suppliers to support both ASIL-D safety-critical tasks and convenience features with one chip. The Texas Instruments Jacinto 7 Processors execute ADAS operations using 5W to 20W of power, eliminating the need for active cooling. Both devices share a single software platform, alleviating system complexity and cost by allowing the reuse of software investments across multiple vehicle domains.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
Rp2.495.973 Rp623.993.250