R9A06G034VGBA#AC1

Renesas Electronics
968-R9A06G034VGBAAC1
R9A06G034VGBA#AC1

Mfr.:

Description:
Microprocessors - MPU SOC RZ/N RZ/N1 RZ/N1L ASSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152
Can Dispatch Immediately
On Order:
20
Expected 17/04/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp361.967 Rp361.967
Rp294.637 Rp2.946.370
Rp276.107 Rp6.902.675
Rp275.924 Rp27.592.400
Rp236.663 Rp39.759.384
Rp233.728 Rp117.798.912
1.008 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
BGA-196
RZ/N1L
SMD/SMT
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 168
Subcategory: Microprocessors - MPU
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
USHTS:
8542310030
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/N1L 32-bit Microcontrollers

Renesas Electronics RZ/N1L 32-bit Microcontrollers are industrial communication embedded solution based on dual 500MHz Arm® Cortex®-A7 CPU, and Cortex®-M3 at 125MHz. These MCUs offer 32kHz RTC oscillator frequency. The RZ/N1L MCUs feature on-chip FPU, up to 6Mbytes of on-chip extended SRAM with ECC, and extended Ethernet functionalities including an advanced 5 port Ethernet switch. These MCUs also feature independent Ethernet GMAC, and support for EtherCAT®, Sercos®, Profinet®, ETHERNET Powerlink®, EtherNet/IP™, DLR, PRP, and HSR.

RZ/N Series MPUs

Renesas Electronics RZ/N Series Microprocessors (MPUs) are scalable and high-performance Arm®-based communication devices that support multiple industrial network protocols and redundant network technologies on a single device. To simplify protocol implementation, the RZ/N Series features a unified protocol communication abstraction layer that allows the user to switch from one protocol to another quickly, all in the same platform. The RZ/N devices are ideal for many industrial applications such as intelligent gateways and protocol converters, programmable logic controllers (PLCs), remote IO units, and networked intelligent endpoints for the Industry 4.0/Industrial IoT realm of applications.